0
0 Items$0.00

General Purpose Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5289

RoHS

Each
1+$4.320
25+$3.230
100+$2.420
250+$2.370
500+$2.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71 Series
-55°C
105°C
-
21AM9433

RoHS

Each
1+$3.190
25+$2.340
100+$2.000
250+$1.900
500+$1.790
More Pricing...
Metallized PET Wound
Radial Box - 2 Pin
3.3µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
50AJ9703

RoHS

Date/Lot Code

Each
1+$4.780
10+$3.890
25+$3.750
50+$3.600
100+$3.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
01M7065

RoHS

Each
1+$6.920
10+$5.310
25+$4.990
50+$4.670
100+$4.470
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
31Y4075

RoHS

Each
1+$4.590
25+$3.430
100+$2.720
250+$2.640
500+$2.570
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
66AH2833

RoHS

WURTH ELEKTRONIK
Each
1+$5.140
10+$4.610
25+$4.310
50+$3.920
100+$3.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
14mm
23.5mm
WCAP-FTBP Series
-40°C
105°C
-
53AJ1771

RoHS

Each
1+$6.680
10+$5.080
25+$4.760
50+$4.440
100+$4.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
28AK7685

RoHS

Each
1+$4.230
10+$3.170
25+$2.970
50+$2.760
100+$2.480
More Pricing...
Metallized PET Wound
Radial Box - 2 Pin
4.7µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK