0
0 Items$0.00

General Purpose Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W1899
Each
1+$0.938
10+$0.476
25+$0.462
50+$0.449
100+$0.436
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
5.4mm
10.5mm
ECQE(F) Series
-40°C
105°C
49W1475

RoHS

Each
1+$0.983
10+$0.687
25+$0.629
50+$0.570
100+$0.512
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
5.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
65AH6267

RoHS

Each
1+$0.571
10+$0.417
25+$0.374
50+$0.332
100+$0.287
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
5.4mm
14.5mm
ECWF(A) Series
-40°C
105°C
68AK4622

RoHS

Each
1+$0.587
10+$0.292
25+$0.283
50+$0.276
100+$0.267
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
125V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
5.4mm
15.1mm
ECQE(B) Series
-40°C
105°C
18AR2703

RoHS

Each
1+$0.330
5+$0.310
10+$0.300
25+$0.280
50+$0.236
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
125V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
5.4mm
11.1mm
ECQE(B) Series
-40°C
105°C
26AM6131

RoHS

Date/Lot Code

Each
1+$0.748
10+$0.546
25+$0.490
50+$0.435
100+$0.376
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
-
800V
Through Hole
Radial Leaded
-
7.5mm
15.4mm
5.4mm
14.8mm
ECWH(A) Series
-40°C
105°C
52W5992

RoHS

Each
1000+$0.926
2000+$0.882
3000+$0.869
5000+$0.856
10000+$0.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.011µF
± 3%
223V
630V
Through Hole
PC Pin
-
10mm
12.5mm
5.4mm
8.2mm
ECWF(L) Series
-40°C
105°C
49W1014

RoHS

Each
1000+$0.195
2000+$0.187
3000+$0.185
5000+$0.182
10000+$0.179
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
125V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.4mm
10.1mm
ECQE(B) Series
-40°C
105°C
49W1628

RoHS

Each
1000+$0.301
2000+$0.278
3000+$0.275
5000+$0.270
10000+$0.269
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5.4mm
10.5mm
ECQE(F) Series
-40°C
105°C
99W2023

RoHS

Each
100+$0.522
200+$0.494
300+$0.466
500+$0.439
1000+$0.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
5.4mm
14.5mm
ECWF(A) Series
-40°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK