0
0 Items$0.00

General Purpose Film Capacitors :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
dv/dt Rating
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
04M7384

RoHS

Date/Lot Code

Each
1+$1.910
10+$1.310
25+$1.190
50+$1.060
100+$0.991
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.01µF
± 1%
-
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
-
5.5mm
-
7.6mm
MKP1837 Series
-55°C
100°C
-
-
99AJ6477

RoHS

Date/Lot Code

Each
1+$1.340
10+$0.904
25+$0.829
50+$0.753
100+$0.677
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.22µF
± 5%
-
-
160V
250V
-
-
Through Hole
PC Pin
-
15mm
-
18mm
-
5.5mm
-
10.5mm
PHE426/F426 Series
-55°C
85°C
-
-
58R6597

RoHS

Each
1+$1.590
10+$0.833
25+$0.811
50+$0.789
100+$0.766
More Pricing...
Metallized PET
-
-
0.47µF
± 10%
-
-
125V
250V
-
-
Through Hole
Radial Leaded
-
15mm
-
18.5mm
-
5.5mm
-
12.8mm
QXK Series
-40°C
105°C
-
-
98K6954

RoHS

Date/Lot Code

Each
1+$2.160
10+$1.510
25+$1.380
50+$1.240
100+$1.140
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.47µF
± 10%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
-
15mm
-
17.5mm
-
5.5mm
-
14.5mm
MKT368 Series
-55°C
105°C
-
-
26M1605

RoHS

Each
1+$2.130
10+$1.460
25+$1.280
50+$1.100
100+$1.030
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 1%
-
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
-
5.5mm
-
7.6mm
MKP1837 Series
-55°C
100°C
-
-
90AC8023

RoHS

Date/Lot Code

Each
1+$0.894
10+$0.538
25+$0.504
50+$0.469
100+$0.434
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
1000pF
± 5%
-
-
1kV
3kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
-
5.5mm
-
10.5mm
PHE450/F450 Series
-55°C
105°C
-
-
84M4516

RoHS

Date/Lot Code

Each
500+$0.197
1000+$0.184
1500+$0.174
2500+$0.163
5000+$0.154
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
-
10mm
-
12mm
-
5.5mm
-
10.5mm
MMR Series
-40°C
105°C
-
-
49W1818

RoHS

Date/Lot Code

Each
1+$0.713
10+$0.599
25+$0.577
50+$0.554
100+$0.410
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.027µF
± 5%
-
-
250V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12mm
-
5.5mm
-
10.9mm
ECQE(F) Series
-40°C
105°C
-
-
55K4726

RoHS

Date/Lot Code

Each
1+$0.496
2000+$0.177
3000+$0.172
5000+$0.166
10000+$0.163
More Pricing...
Metallized PET
-
Radial
0.01µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
-
7.5mm
-
10.5mm
-
5.5mm
-
10.5mm
MSR Series
-55°C
125°C
-
-
72K6858

RoHS

Date/Lot Code

Each
500+$0.206
1000+$0.193
1500+$0.184
2500+$0.175
5000+$0.167
More Pricing...
Metallized PET
-
Radial
0.1µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
-
10mm
-
12.5mm
-
5.5mm
-
10mm
MSR Series
-55°C
125°C
-
-
49W0256

RoHS

Date/Lot Code

Each
1+$0.976
10+$0.523
25+$0.510
50+$0.497
100+$0.485
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1.2µF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
-
15mm
-
18.5mm
-
5.5mm
-
12.8mm
ECQE(F) Series
-40°C
105°C
-
-
57AC2608

RoHS

Each
1+$1.970
10+$1.360
25+$1.240
50+$1.110
100+$1.030
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.01µF
± 1%
-
-
100V
160V
-
-
Through Hole
Radial Leaded
-
5mm
-
7.5mm
-
5.5mm
-
7mm
MKP1837 Series
-55°C
100°C
-
-
78Y8358

RoHS

Each
1+$1.580
10+$1.060
25+$0.959
50+$0.857
100+$0.794
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.01µF
± 5%
-
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
-
5.5mm
-
7.6mm
MKP1837 Series
-55°C
100°C
-
-
12AC1910

RoHS

Each
10+$0.866
20+$0.850
30+$0.835
50+$0.819
100+$0.803
More Pricing...
Film / Foil PP
-
Radial Box - 2 Pin
470pF
± 5%
-
-
250V
1kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
5.5mm
-
7mm
PFR/F411 Series
-55°C
100°C
-
-
33P8014

RoHS

Date/Lot Code

Each
10+$1.410
20+$1.330
30+$1.240
50+$1.160
100+$1.070
More Pricing...
Film / Foil PP
-
Radial Box - 2 Pin
100pF
± 5%
-
-
700V
2kV
-
-
Through Hole
Radial Leaded
-
15mm
-
18mm
-
5.5mm
-
10.5mm
PHE448/F448 Series
-55°C
105°C
-
-
26M1604

RoHS

Each
1+$1.950
10+$1.350
25+$1.220
50+$1.090
100+$1.020
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 1%
-
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
-
5.5mm
-
7.6mm
MKP1837 Series
-55°C
100°C
-
-
74M3281

RoHS

Each
10+$0.525
20+$0.496
30+$0.467
50+$0.439
100+$0.410
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.01µF
± 10%
-
-
220V
630V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
-
5.5mm
-
11.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
-
26M1667

RoHS

Each
1+$1.650
10+$0.911
25+$0.886
50+$0.862
100+$0.837
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
-
15mm
-
18mm
-
5.5mm
-
10.5mm
MKT1822 Series
-55°C
100°C
-
-
47AC4527

RoHS

Each
1+$0.606
10+$0.298
25+$0.280
50+$0.262
100+$0.244
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 10%
-
-
150V
250V
-
-
Through Hole
Radial Leaded
-
10mm
-
12mm
-
5.5mm
-
10.5mm
ECQE(F) Series
-40°C
105°C
-
-
57AC2638

RoHS

Each
1+$2.280
10+$1.450
25+$1.440
50+$1.430
100+$1.420
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
-
15mm
-
18mm
-
5.5mm
-
10.5mm
MKT1822 Series
-55°C
100°C
-
-
57AC2640

RoHS

Each
1+$1.590
10+$0.853
25+$0.832
50+$0.810
100+$0.789
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
-
15mm
-
18mm
-
5.5mm
-
10.5mm
MKT1822 Series
-55°C
100°C
-
-
12AC1908

RoHS

Each
10+$1.230
20+$0.977
30+$0.902
50+$0.827
100+$0.742
More Pricing...
Film / Foil PP
-
Radial Box - 2 Pin
3300pF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
5.5mm
-
7mm
PFR/F411 Series
-55°C
100°C
-
-
66AH2859

RoHS

WURTH ELEKTRONIK
Each
5+$0.706
10+$0.591
15+$0.558
25+$0.524
50+$0.490
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.047µF
± 5%
-
-
-
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
-
5.5mm
-
11mm
WCAP-FTBP Series
-40°C
105°C
-
-
46T6645

RoHS

Each
10+$0.491
20+$0.474
30+$0.457
50+$0.439
100+$0.422
More Pricing...
Film / Foil PP
-
Radial Box - 2 Pin
0.01µF
± 2.5%
-
-
40V
63V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
-
5.5mm
-
7mm
FKP2 Series
-55°C
100°C
-
-
67AK1130

RoHS

Each
1+$2.100
10+$1.450
25+$1.330
50+$1.200
100+$1.110
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 1%
Pulse
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
390V/µs
5.5mm
-
7mm
MKP1837 Series
-55°C
100°C
-
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK