0
0 Items$0.00

General Purpose Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
42AH0971

RoHS

Each
1+$0.938
10+$0.478
25+$0.460
50+$0.442
100+$0.406
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
5.6mm
8.6mm
ECWFD Series
-40°C
105°C
42AH0973

RoHS

Each
1+$0.746
10+$0.379
25+$0.369
50+$0.358
100+$0.348
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
5.6mm
8.6mm
ECWFD Series
-40°C
105°C
49W3013

RoHS

Each
1+$0.505
10+$0.368
25+$0.330
50+$0.271
100+$0.235
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
5.6mm
13.4mm
ECWH(A) Series
-40°C
105°C
65AH6262

RoHS

Each
1+$0.803
10+$0.403
25+$0.387
50+$0.372
100+$0.356
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
84V
450V
Through Hole
Radial Leaded
10mm
12.6mm
5.6mm
15.4mm
ECWFD Series
-40°C
110°C
34AH0569

RoHS

Each
1+$0.915
10+$0.632
25+$0.577
50+$0.523
100+$0.467
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
5.6mm
8.6mm
ECWFD Series
-40°C
110°C
34AH0567

RoHS

Each
1+$0.981
10+$0.508
25+$0.494
50+$0.480
100+$0.466
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
5.6mm
8.6mm
ECWFD Series
-40°C
110°C
49W3016

RoHS

Each
4000+$0.264
8000+$0.259
12000+$0.253
20000+$0.248
40000+$0.243
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
5.6mm
13.4mm
ECWH(A) Series
-40°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK