0
0 Items$0.00

General Purpose Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
16AC3418

RoHS

Each
1+$2.780
25+$2.010
100+$1.610
250+$1.600
500+$1.590
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
16AC3422

RoHS

Each
1+$4.120
10+$3.050
25+$2.840
50+$2.630
100+$2.350
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
46T6929

RoHS

Each
10+$1.560
Metallized PET
4030 (1076 Metric)
0.15µF
± 10%
200V
400V
Surface Mount
Wraparound
-
-
5mm
7.6mm
5mm
SMDT Series
-55°C
100°C
53W8311

RoHS

Each
100+$0.553
500+$0.523
1000+$0.455
2500+$0.427
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
125V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
7.6mm
16.7mm
ECWF(A) Series
-40°C
105°C
49W0865

RoHS

Each
1000+$0.525
2500+$0.494
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
125V
250V
Through Hole
PC Pin
-
12.5mm
15.3mm
7.6mm
14.6mm
ECQE(B) Series
-40°C
105°C
49W2909

RoHS

Each
1000+$0.373
2500+$0.367
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
17.5mm
20.3mm
7.6mm
13.5mm
ECWH(A) Series
-40°C
105°C
44AC2804

RoHS

Each
1+$3.290
25+$2.440
100+$1.840
250+$1.770
500+$1.690
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.15µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK