0
0 Items$0.00

General Purpose Film Capacitors :

97 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W0803

RoHS

Each
1+$1.020
10+$0.796
25+$0.760
50+$0.725
100+$0.690
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
125V
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
105°C
-
56P5256

RoHS

Date/Lot Code

Each
10+$0.783
25+$0.720
50+$0.655
100+$0.591
500+$0.504
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
80P7537

RoHS

Date/Lot Code

Each
1+$0.402
10+$0.190
25+$0.183
50+$0.177
100+$0.171
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
80P7540

RoHS

Date/Lot Code

Each
1+$0.447
10+$0.212
25+$0.206
50+$0.198
100+$0.192
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
7mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
71P4584

RoHS

Date/Lot Code

Each
1+$0.642
10+$0.319
25+$0.308
50+$0.297
100+$0.286
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
7mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
92AC7641

RoHS

Date/Lot Code

Each
1+$1.600
10+$0.924
25+$0.890
50+$0.856
100+$0.822
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
47AC4586

RoHS

Each
1+$1.010
10+$0.542
25+$0.528
50+$0.516
100+$0.502
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
92AC7780

RoHS

Date/Lot Code

Each
1+$0.314
10+$0.142
25+$0.137
50+$0.132
100+$0.127
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
92AC7656

RoHS

Date/Lot Code

Each
1+$3.160
10+$2.290
25+$2.190
50+$2.070
100+$1.870
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
13mm
7mm
13mm
R82 Series
-55°C
105°C
AEC-Q200
46T6616

RoHS

Each
1+$1.110
10+$0.623
25+$0.607
50+$0.592
100+$0.576
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
7mm
14mm
FKP1 Series
-55°C
100°C
AEC-Q200
66K2061

RoHS

Date/Lot Code

Each
1+$2.000
10+$1.400
25+$1.280
50+$1.160
100+$1.080
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
-
630V
Through Hole
PC Pin
-
10mm
12.5mm
7mm
15mm
DME Series
-55°C
125°C
-
84M4993

RoHS

Each
1+$0.455
10+$0.332
25+$0.329
50+$0.324
100+$0.321
More Pricing...
Metallized PET
Radial
0.047µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
13mm
7mm
12.5mm
MSR Series
-55°C
125°C
-
83AK4073

RoHS

Each
1+$0.915
10+$0.486
25+$0.474
50+$0.462
100+$0.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
83AK4071

RoHS

Each
1+$0.785
10+$0.453
25+$0.439
50+$0.425
100+$0.412
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
49W1637

RoHS

Date/Lot Code

Each
1+$1.080
10+$0.583
25+$0.568
50+$0.553
100+$0.539
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
46M4742

RoHS

Each
2000+$0.289
2500+$0.264
Metallized PET
Radial
0.01µF
± 10%
250V
1kV
Through Hole
PC Pin
-
10mm
14mm
7mm
13mm
MSR Series
-55°C
125°C
-
49W1830

RoHS

Date/Lot Code

Each
1+$1.390
10+$0.771
25+$0.753
50+$0.735
100+$0.717
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
92AC8038

RoHS

Date/Lot Code

Each
1+$0.452
10+$0.217
25+$0.210
50+$0.203
100+$0.197
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
83Y7595

RoHS

Each
1+$0.882
10+$0.464
25+$0.453
50+$0.440
100+$0.428
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
84M4079

RoHS

Date/Lot Code

Each
1+$1.330
10+$0.550
25+$0.549
50+$0.548
100+$0.547
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
200V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
7mm
11mm
MPR Series
-55°C
105°C
-
33AH7218

RoHS

Date/Lot Code

Each
1+$0.862
10+$0.424
25+$0.411
50+$0.399
100+$0.386
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
-
86K9438

RoHS

Each
1+$0.549
10+$0.386
25+$0.360
50+$0.333
100+$0.307
More Pricing...
Metallized PET
Radial
0.1µF
± 10%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
7mm
13.5mm
MSR Series
-55°C
125°C
-
49W3790

RoHS

Date/Lot Code

Each
1+$1.060
10+$0.571
25+$0.556
50+$0.542
100+$0.528
More Pricing...
Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
7mm
14mm
ECWH(V) Series
-40°C
105°C
-
49W0448

RoHS

Date/Lot Code

Each
1+$1.420
10+$1.040
25+$0.972
50+$0.928
100+$0.883
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
63V
100V
Through Hole
PC Pin
-
15mm
18.5mm
7mm
15mm
ECQE(F) Series
-40°C
105°C
-
66K1950

RoHS

Each
1+$2.620
25+$1.900
100+$1.560
250+$1.510
500+$1.450
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
100V
Through Hole
PC Pin
-
10mm
12.5mm
7mm
14mm
DME Series
-55°C
125°C
-
1-25 of 97 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK