0
0 Items$0.00

Motor Run Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
33AC0461

RoHS

Each
1+$9.390
25+$7.290
100+$5.920
250+$5.880
500+$5.830
More Pricing...
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
47W3421

RoHS

Each
1+$13.360
25+$10.760
100+$8.150
250+$7.930
500+$7.640
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
68AK3928

RoHS

Each
1+$12.660
25+$9.990
100+$8.580
250+$8.290
500+$8.000
More Pricing...
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
85mm
B33331I6 Series
-40°C
85°C
68AK3929

RoHS

Each
1+$13.540
25+$10.740
100+$9.160
250+$9.000
500+$8.830
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
68AK3932

RoHS

Each
1+$11.860
25+$8.830
100+$6.640
250+$6.400
500+$6.170
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
68AK3930

RoHS

Each
1+$15.070
25+$11.960
100+$10.180
250+$10.000
500+$9.820
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
68AK3927

RoHS

Each
1+$11.620
25+$9.130
100+$7.810
250+$7.560
500+$7.290
More Pricing...
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
65mm
B33331I6 Series
-40°C
85°C
68AK3926

RoHS

Each
1+$7.590
10+$5.800
25+$5.440
50+$5.080
100+$4.840
More Pricing...
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
68AK3931

RoHS

Each
1+$7.850
25+$5.940
100+$4.940
250+$4.740
500+$4.540
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
68AK3933

RoHS

Each
1+$13.610
25+$10.550
100+$8.370
250+$8.100
500+$7.810
More Pricing...
Metallized PP
Can
7µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
47W3419

RoHS

Each
1+$26.130
5+$23.890
10+$21.660
25+$19.420
100+$17.180
More Pricing...
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
35mm
103mm
MotorCap B32332 Series
-25°C
85°C
47W3422

RoHS

Each
1+$29.510
5+$26.780
10+$24.060
25+$21.330
100+$19.830
More Pricing...
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK