0
0 Items$0.00

Motor Run Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
31Y0819

RoHS

Each
1+$18.960
25+$14.690
100+$13.210
250+$11.160
500+$10.850
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
15V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
31Y0818

RoHS

Date/Lot Code

Each
1+$16.440
25+$12.800
100+$10.550
250+$10.380
500+$10.220
More Pricing...
Metallized PP
Can
16µF
± 5%
Stud Mount - M8
470V
Wire Leaded
15V/µs
35mm
71.5mm
C27 Series
-25°C
85°C
31Y0820

RoHS

Each
1+$23.670
5+$20.970
10+$17.710
25+$16.090
100+$15.010
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
31Y0821

RoHS

Each
1+$25.650
5+$22.730
10+$19.230
25+$17.470
100+$16.310
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
85AC1657

RoHS

Each
1+$12.580
25+$12.110
100+$10.780
250+$10.140
500+$9.260
More Pricing...
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
68X2456

RoHS

Each
1+$16.780
5+$15.240
10+$13.680
25+$12.860
100+$12.030
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK