0
0 Items$0.00

Motor Run Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
68X2461

RoHS

Each
1+$18.440
25+$13.860
100+$12.560
250+$12.390
500+$12.230
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
52M8864

RoHS

Each
1+$24.230
5+$23.460
10+$22.670
25+$21.640
100+$21.020
More Pricing...
-
Can
2µF
-
Stud Mount - M8
-
Wire Leaded
-
-
25mm
74mm
-
-25°C
85°C
67R8908

RoHS

Date/Lot Code

Each
1+$11.080
25+$8.700
100+$7.450
250+$7.210
500+$6.950
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0833

RoHS

Date/Lot Code

Each
1+$10.880
5+$9.850
10+$8.810
25+$8.630
100+$8.460
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
40mm
74mm
C27 Series
-25°C
85°C
31Y0835

RoHS

Each
1+$13.350
5+$12.620
10+$11.890
25+$11.640
100+$11.410
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
74mm
C27 Series
-25°C
85°C
67AK0716

RoHS

Each
1+$10.670
25+$8.360
100+$7.430
250+$7.050
500+$6.670
More Pricing...
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK