0
0 Items$0.00

3.3µF Noise Suppression & Safety Capacitors :

49 Products Found
Find a huge range of 3.3µF Noise Suppression & Safety Capacitors at Newark Electronics Mexico. We stock a wide range of Noise Suppression & Safety Capacitors, such as 0.1µF, 0.47µF, 0.22µF & 1µF Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, TDK, Vishay, Wurth Elektronik & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
14AC3436

RoHS

Each
1+$2.930
25+$2.070
100+$1.730
250+$1.530
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
305VAC
120V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32924 Series
-
04AK4578

RoHS

Date/Lot Code

Each
1+$4.770
10+$3.510
25+$3.300
50+$3.080
100+$2.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
-
94K0068

RoHS

Date/Lot Code

Each
1+$8.150
25+$6.440
100+$5.860
250+$5.740
500+$5.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
27.5mm
-55°C
110°C
MKP339 Series
AEC-Q200
63R8458

RoHS

Each
1+$9.430
25+$7.330
100+$6.050
250+$5.950
500+$5.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X1
Through Hole
530VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32916 Series
-
61AK3527

RoHS

Date/Lot Code

Each
1+$13.110
25+$9.570
100+$9.490
250+$9.190
500+$8.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X1
Through Hole
600VAC
150V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
R58 Series
AEC-Q200
95AJ6736

RoHS

Date/Lot Code

Each
1+$3.660
25+$2.710
100+$2.140
250+$2.070
500+$2.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
125°C
R46 Series
-
25AK7698

RoHS

Date/Lot Code

Each
1+$6.340
10+$4.740
25+$4.610
50+$4.470
100+$4.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
350VAC
150V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
84AH4501

RoHS

Date/Lot Code

Each
1+$3.450
25+$2.630
100+$2.070
250+$2.020
500+$1.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R52 Series
AEC-Q200
84AH4432

RoHS

Date/Lot Code

Each
1+$3.300
10+$2.930
25+$2.710
50+$2.490
100+$2.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
275VAC
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
84AH4433

RoHS

Each
1+$3.140
10+$2.790
25+$2.580
50+$2.370
100+$2.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
275VAC
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
33AK8482

RoHS

Date/Lot Code

Each
1+$8.140
25+$6.240
100+$5.590
250+$5.070
500+$4.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
350VAC
150V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
98K6939

RoHS

Each
1+$7.540
10+$5.610
25+$5.270
50+$4.920
100+$4.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
27.5mm
-55°C
105°C
MKP338 2 Series
-
26M6453

RoHS

Each
1+$25.520
5+$21.150
10+$16.770
25+$14.010
100+$11.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
27.5mm
-55°C
105°C
MKP338 4 Series
-
05AC7902

RoHS

Each
1+$2.880
25+$2.020
100+$1.690
250+$1.490
500+$1.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
305VAC
120V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32924 Series
-
25AH9617

RoHS

Each
1+$25.330
5+$21.760
10+$18.180
25+$15.020
100+$11.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X1
Through Hole
480VAC
80V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
105°C
F340X1 Series
AEC-Q200
31Y6569

RoHS

WURTH ELEKTRONIK
Each
1+$4.520
10+$4.290
25+$4.080
50+$3.860
100+$3.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
275VAC
130V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
105°C
WCAP-FTX2 Series
-
93X5085

RoHS

Each
1+$4.110
10+$3.910
25+$3.720
50+$3.520
100+$3.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
310VAC
130V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
105°C
WCAP-FTXX Series
-
87X4906

RoHS

Date/Lot Code

Each
1+$3.500
10+$2.540
25+$2.350
50+$2.160
100+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
31Y6619

RoHS

WURTH ELEKTRONIK
Each
1+$3.930
10+$3.740
25+$3.550
50+$3.360
100+$2.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
310VAC
130V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
105°C
WCAP-FTXX Series
-
18AC7571

RoHS

Each
1+$3.570
25+$2.570
100+$1.910
250+$1.880
500+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R46 Series
-
03AC8851

RoHS

Each
1+$4.990
10+$4.490
25+$4.190
50+$3.900
100+$3.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
305VAC
120V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32924 Series
AEC-Q200
92AH6008

RoHS

Each
1+$3.400
10+$2.860
25+$2.660
50+$2.500
100+$2.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R52 Series
AEC-Q200
33AK9287

RoHS

Each
1+$8.070
100+$6.820
250+$6.340
500+$5.980
1000+$5.700
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
350VAC
150V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
68AK3924

RoHS

Each
1+$3.690
10+$2.680
25+$2.480
50+$2.280
100+$2.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
61AK1984

RoHS

Each
1+$6.120
10+$4.560
25+$4.250
50+$3.940
100+$3.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
F861 Series
-
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK