0
0 Items$0.00

8.2µF Noise Suppression & Safety Capacitors :

12 Products Found
Find a huge range of 8.2µF Noise Suppression & Safety Capacitors at Newark Electronics Mexico. We stock a wide range of Noise Suppression & Safety Capacitors, such as 0.1µF, 0.47µF, 0.22µF & 1µF Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, TDK & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
61AK3531

RoHS

Date/Lot Code

Each
1+$28.830
5+$25.760
10+$22.670
25+$21.610
100+$20.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
33AK8487

RoHS

Date/Lot Code

Each
1+$10.950
25+$9.540
100+$7.810
250+$7.690
500+$7.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
87X4910

RoHS

Each
1+$6.880
10+$5.160
25+$4.810
50+$4.460
100+$4.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
79AC5482

RoHS

Each
1+$21.940
5+$19.500
10+$16.590
25+$15.130
100+$14.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
350VAC
30V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
AEC-Q200
29AK6884

RoHS

Each
1+$9.420
25+$7.790
100+$6.160
250+$6.020
500+$5.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
33AK9292

RoHS

Each
1+$11.320
10+$10.860
25+$9.660
50+$9.110
100+$8.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
95AM9563

RoHS

Each
1+$6.680
10+$5.100
25+$4.790
50+$4.470
100+$4.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
350VAC
40V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
B32926 Series
AEC-Q200
04AK4584

RoHS

Date/Lot Code

Each
1+$8.590
10+$6.520
25+$6.170
50+$5.810
100+$5.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
-
25AH9619

RoHS

Each
1+$26.620
10+$25.550
25+$24.150
50+$21.800
100+$20.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X1
Through Hole
480VAC
35V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
105°C
F340X1 Series
AEC-Q200
21AJ6858

RoHS

Each
1+$7.110
10+$6.410
25+$6.010
50+$5.600
100+$5.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
AEC-Q200
62AK0109

RoHS

Each
1+$23.030
10+$22.090
25+$20.890
50+$18.850
100+$17.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
18AM1616

RoHS

Each
1+$15.860
5+$13.870
10+$11.870
25+$11.640
100+$11.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 20%
X1
Through Hole
480VAC
50V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
B3291xH/J4 Series
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK