0
0 Items$0.00

Noise Suppression & Safety Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
91AC2845

RoHS

Each
1+$3.930
10+$2.840
25+$2.670
50+$2.500
100+$2.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
X2
Through Hole
440VAC
225V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
85°C
R47 Series
AEC-Q200
58AJ5849

RoHS

Date/Lot Code

Each
1+$4.390
10+$3.160
25+$2.960
50+$2.750
100+$2.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
X1
Through Hole
440VAC
225V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R47 Series
AEC-Q200
61AK3513

RoHS

Date/Lot Code

Each
1+$5.840
10+$4.430
25+$4.310
50+$4.200
100+$3.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3514

RoHS

Each
1+$6.410
10+$4.900
25+$4.590
50+$4.280
100+$4.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3515

RoHS

Date/Lot Code

Each
1+$9.060
25+$7.770
100+$6.660
250+$6.490
500+$6.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3507

RoHS

Date/Lot Code

Each
1+$3.260
25+$2.370
100+$1.770
250+$1.760
500+$1.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3512

RoHS

Date/Lot Code

Each
1+$6.580
10+$5.020
25+$4.720
50+$4.400
100+$4.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 20%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3510

RoHS

Date/Lot Code

Each
1+$3.980
25+$2.940
100+$2.300
250+$2.250
500+$2.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3508

RoHS

Date/Lot Code

Each
1+$3.360
25+$2.450
100+$1.840
250+$1.810
500+$1.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
14AJ2694

RoHS

Each
1+$4.830
10+$3.630
25+$3.380
50+$3.140
100+$3.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
X1
Through Hole
440VAC
225V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R47 Series
AEC-Q200
14AJ2692

RoHS

Each
1+$3.040
25+$2.200
100+$1.720
250+$1.710
500+$1.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
X1
Through Hole
440VAC
225V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R47 Series
AEC-Q200
14AJ2691

RoHS

Each
1+$2.780
25+$1.980
100+$1.470
250+$1.450
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
X1
Through Hole
440VAC
225V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R47 Series
AEC-Q200
62AK0094

RoHS

Each
1+$8.680
10+$6.720
25+$6.340
50+$5.950
100+$5.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
16AM7033

RoHS

Each
1+$2.340
25+$1.700
100+$1.280
250+$1.270
500+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
X1
Through Hole
440VAC
225V/µs
GRADE I (Test Condition B)
27.5mm
-40°C
110°C
R47 Series
AEC-Q200
31Y4058

RoHS

Each
1+$4.130
10+$3.370
25+$3.120
50+$2.870
100+$2.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
X1
Through Hole
440VAC
225V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R47 Series
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK