0
0 Items$0.00

Noise Suppression & Safety Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
61AK3528

RoHS

Date/Lot Code

Each
1+$19.150
5+$17.160
10+$15.160
25+$14.460
100+$13.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3531

RoHS

Date/Lot Code

Each
1+$28.830
5+$25.760
10+$22.670
25+$21.610
100+$20.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3530

RoHS

Date/Lot Code

Each
1+$22.140
5+$19.820
10+$17.490
25+$16.700
100+$15.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3529

RoHS

Date/Lot Code

Each
1+$18.660
5+$16.460
10+$14.280
25+$14.270
100+$14.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
5.6µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0108

RoHS

Each
1+$23.310
50+$21.500
100+$20.020
250+$18.870
500+$17.880
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0106

RoHS

Each
1+$20.110
50+$18.550
100+$17.270
250+$16.280
500+$15.430
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0107

RoHS

Each
1+$21.850
50+$20.140
100+$18.760
250+$17.670
500+$16.750
Metallized PP
Radial Box - 4 Pin
5.6µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0109

RoHS

Each
1+$23.030
10+$22.090
25+$20.890
50+$18.850
100+$17.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK