0
0 Items$0.00

0.56µF Power Film Capacitors :

6 Products Found
Find a huge range of 0.56µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH6858

RoHS

Each
1+$2.910
25+$2.060
100+$1.490
250+$1.470
500+$1.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 10%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
14.5mm
29.5mm
-
B32653 Series
-
-55°C
110°C
AEC-Q200
-
25AJ2776

RoHS

Each
1+$1.900
10+$1.080
25+$1.030
50+$0.977
100+$0.925
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
6000µohm
-
26.5mm
10mm
18.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
82AH5042

RoHS

Each
1+$8.960
10+$6.950
25+$6.550
50+$6.150
100+$5.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
420A
12.38A
5700µohm
-
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5003

RoHS

Each
1+$1.650
10+$0.952
25+$0.909
50+$0.867
100+$0.825
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
-
26.5mm
11mm
20mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
11AN6197

RoHS

Each
1+$7.760
10+$5.780
25+$5.440
50+$5.100
100+$4.560
More Pricing...
Metallized PP
-
-
0.56µF
± 5%
High Current, Pulse
-
Through Hole
-
425V
-
1.25kV
-
Axial Leaded
-
1kV/µs
-
-
-
18mm
31.5mm
-
-
-
MKP1839 HQ Series
-
-55°C
110°C
-
-
92AH6023

RoHS

Each
1+$7.540
25+$7.250
100+$6.460
250+$6.070
500+$5.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
5700µohm
-
41.5mm
20mm
40mm
-
R75 Series
-
-55°C
105°C
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK