0
0 Items$0.00

1.4µF Power Film Capacitors :

3 Products Found
Find a huge range of 1.4µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0392

RoHS

Date/Lot Code

Each
1+$2.570
25+$1.750
100+$1.370
250+$1.350
500+$1.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.4µF
± 5%
DC Link
Through Hole
-
1.1kV
PC Pin
27.5mm
80V/µs
112A
4.8A
0.0259ohm
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0410

RoHS

Date/Lot Code

Each
1+$2.900
25+$2.100
100+$1.590
250+$1.560
500+$1.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.4µF
± 5%
DC Link
Through Hole
-
1.1kV
PC Pin
27.5mm
80V/µs
112A
4.7A
0.0256ohm
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
78AH7314

RoHS

MULTICOMP PRO
Each
1+$186.400
5+$183.980
10+$181.400
25+$171.170
Metallized PP
-
1.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1.1kV
-
Screw
-
-
-
600A
1000µohm
100mm
100mm
54mm
500kvar @ 46 to 83kHz
MP SP Series
-
85°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK