0
0 Items$0.00

1050µF Power Film Capacitors :

3 Products Found
Find a huge range of 1050µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: TDK & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
25AM3342

RoHS

Each
1+$520.520
5+$510.350
10+$500.170
25+$490.000
Bio-Based Polypropylene Film
-
1050µF
± 10%
DC Link
Chassis Mount
1.25kV
-
Screw
-
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
53AJ5818

RoHS

Each
2+$293.900
6+$288.040
10+$282.190
26+$276.550
Metallized PP
Can
1050µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
50mm
9V/µs
9kA
95A
0.0011ohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
15AN1955

RoHS

Each
1+$121.240
5+$116.660
10+$105.840
25+$102.140
50+$100.760
More Pricing...
Metallized PP
Can
1050µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
-
5.3kA
-
1230µohm
85mm
-
-
226mm
MKP DC High Density Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK