0
0 Items$0.00

11µF Power Film Capacitors :

18 Products Found
Find a huge range of 11µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0376

RoHS

Date/Lot Code

Each
1+$10.280
25+$7.600
100+$6.600
250+$6.550
500+$6.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
495A
16.4A
0.0056ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0273

RoHS

Date/Lot Code

Each
1+$5.500
10+$4.160
25+$3.940
50+$3.720
100+$3.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
715A
12.4A
0.0064ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8334

RoHS

Each
1+$22.620
5+$20.130
10+$17.640
25+$16.940
100+$16.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
220A
21.6A
0.0069ohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8349

RoHS

Each
1+$12.550
25+$9.380
100+$9.130
250+$8.410
500+$8.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
330A
16.8A
0.0067ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8338

RoHS

Each
1+$6.120
10+$4.590
25+$4.530
50+$4.450
100+$4.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
0.0084ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6593

RoHS

Each
1+$8.170
25+$6.380
100+$5.260
250+$5.150
500+$5.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6595

RoHS

Each
1+$8.340
25+$6.520
100+$5.370
250+$5.270
500+$5.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6659

RoHS

Each
1+$8.700
25+$6.830
100+$5.650
250+$5.570
500+$5.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6660

RoHS

Each
1+$8.980
25+$7.040
100+$5.840
250+$5.730
500+$5.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6594

RoHS

Each
1+$8.430
25+$6.590
100+$5.450
250+$5.340
500+$5.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6596

RoHS

Each
1+$8.590
25+$6.730
100+$5.570
250+$5.460
500+$5.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
09AN4923

RoHS

Each
1+$5.910
10+$5.350
25+$5.010
50+$4.700
100+$4.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4926

RoHS

Each
1+$6.110
10+$5.520
25+$5.170
50+$4.840
100+$4.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4925

RoHS

Each
1+$5.910
10+$5.350
25+$5.010
50+$4.700
100+$4.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4924

RoHS

Each
1+$6.110
10+$5.520
25+$5.170
50+$4.840
100+$4.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
24AJ0346

RoHS

Each
1+$9.010
25+$6.860
100+$5.580
250+$5.460
500+$5.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0345

RoHS

Each
1+$7.850
25+$7.050
100+$6.080
250+$5.610
500+$5.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
15AN2066

RoHS

Each
1+$4.920
10+$3.600
25+$3.290
50+$2.980
100+$2.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link, High Frequency
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
715A
12A
0.0063ohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK