0
0 Items$0.00

13µF Power Film Capacitors :

11 Products Found
Find a huge range of 13µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Panasonic & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0401

RoHS

Date/Lot Code

Each
1+$10.360
25+$9.360
100+$6.880
250+$6.750
500+$6.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
40V/µs
520A
16.9A
0.0054ohm
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3510

RoHS

Each
1+$19.100
25+$7.940
100+$6.860
250+$6.720
500+$6.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
481A
17.2A
5100µohm
42mm
24mm
44mm
16.1A
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3502

RoHS

Each
1+$7.840
10+$6.080
25+$5.770
50+$5.440
100+$5.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
845A
14.6A
5400µohm
32mm
22mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
72AK6664

RoHS

Each
1+$9.860
25+$7.790
100+$6.580
250+$6.470
500+$6.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6663

RoHS

Each
1+$9.590
25+$7.570
100+$6.300
250+$6.210
500+$6.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
72AK6604

RoHS

Each
1+$9.260
25+$7.290
100+$6.140
250+$6.020
500+$5.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6605

RoHS

Each
1+$9.180
25+$7.220
100+$6.070
250+$5.960
500+$5.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
72AK6606

RoHS

Each
1+$9.440
25+$7.440
100+$6.280
250+$6.160
500+$6.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6603

RoHS

Each
1+$9.010
25+$7.070
100+$5.880
250+$5.800
500+$5.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
15AN2074

RoHS

Each
1+$9.870
25+$6.810
100+$6.490
250+$6.340
500+$6.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link, High Frequency
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
56AJ0365

RoHS

Date/Lot Code

Each
1+$7.900
10+$6.110
25+$5.980
50+$5.850
100+$5.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
455A
13.5A
0.0063ohm
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK