0
0 Items$0.00

1400µF Power Film Capacitors :

2 Products Found
Find a huge range of 1400µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
21AM0035

RoHS

Each
4+$204.160
8+$194.780
12+$185.390
28+$181.680
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
7V/µs
10.22kA
-
0.0016ohm
116mm
273mm
100A
C44U-M Series
-40°C
85°C
12AN7584

RoHS

Each
1+$179.040
5+$175.460
10+$171.870
25+$168.290
-
Can
1400µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE III (Test Condition B)
Screw
32mm
-
-
80A
1100µohm
116mm
179mm
-
B25680 Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK