0
0 Items$0.00

14µF Power Film Capacitors :

19 Products Found
Find a huge range of 14µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, TDK & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1388

RoHS

Date/Lot Code

Each
1+$8.280
25+$7.960
100+$7.090
250+$6.950
500+$6.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0325

RoHS

Date/Lot Code

Each
1+$8.070
10+$6.710
25+$6.040
50+$5.360
100+$5.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
518A
16.3A
0.0054ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0296

RoHS

Date/Lot Code

Each
1+$5.520
10+$4.040
25+$3.770
50+$3.510
100+$3.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6250

RoHS

Date/Lot Code

Each
1+$16.180
5+$15.190
10+$14.190
25+$12.920
100+$11.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
59AC8759

RoHS

Each
1+$7.470
25+$4.890
100+$4.610
250+$4.480
500+$4.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
229A
16.3A
0.0054ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9903

RoHS

Each
1+$8.970
25+$6.480
100+$5.260
250+$5.150
500+$5.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
229A
15.9A
5400µohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
24AJ0351

RoHS

Date/Lot Code

Each
1+$9.860
25+$7.780
100+$6.560
250+$6.440
500+$6.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6609

RoHS

Each
1+$9.350
25+$7.370
100+$6.120
250+$6.030
500+$5.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6610

RoHS

Each
1+$8.930
25+$7.090
100+$6.180
250+$6.150
500+$6.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6607

RoHS

Date/Lot Code

Each
1+$9.170
25+$7.210
100+$5.980
250+$5.890
500+$5.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6665

RoHS

Each
1+$9.760
25+$7.710
100+$6.430
250+$6.340
500+$6.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6608

RoHS

Each
1+$9.490
25+$7.480
100+$6.310
250+$6.190
500+$6.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6666

RoHS

Each
1+$10.110
25+$8.000
100+$6.760
250+$6.650
500+$6.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
03AM7602

RoHS

Each
1+$12.180
25+$11.720
100+$10.440
250+$9.820
500+$8.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
31.5mm
22mm
48mm
B32754 Series
-40°C
105°C
-
59AM5160

RoHS

Each
1+$4.440
10+$3.250
25+$3.010
50+$2.770
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
0.0054ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
87AK9849

RoHS

Each
1+$4.850
10+$3.710
25+$3.530
50+$3.350
100+$3.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Filter
Through Hole
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
490A
11.7A
8100µohm
42mm
19mm
32mm
FB Series
-40°C
125°C
-
03AM7683

RoHS

Each
1+$8.000
25+$7.700
100+$6.860
250+$6.440
500+$5.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
17A
6800µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
59AM5190

RoHS

Each
1+$9.290
25+$8.170
100+$6.820
250+$6.150
500+$5.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.3A
0.0057ohm
42mm
30mm
45mm
B32716P Series
-55°C
125°C
AEC-Q200
56AJ0349

RoHS

Date/Lot Code

Each
58+$6.080
100+$5.810
500+$5.530
1000+$5.310
2500+$5.250
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
14.8A
0.006ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK