0
0 Items$0.00

170µF Power Film Capacitors :

4 Products Found
Find a huge range of 170µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7048

RoHS

Date/Lot Code

Each
1+$42.470
5+$39.200
10+$35.910
25+$35.260
100+$34.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
4V/µs
780A
41.6A
0.0018ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
03AM7694

RoHS

Each
1+$27.520
5+$26.420
10+$25.340
25+$23.490
100+$21.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
36.5A
2600µohm
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
38AJ1340

RoHS

Date/Lot Code

Each
1+$44.700
5+$40.870
10+$37.050
25+$36.230
100+$35.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
450V
-
PC Pin
-
15V/µs
2.55kA
41.6A
0.002ohm
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
61AK8381

RoHS

Each
1+$33.290
5+$31.150
10+$29.010
25+$28.610
100+$28.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
Commercial, Industrial
Through Hole
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
-
35A
2300µohm
57.5mm
45mm
57mm
30.5A
B32718H Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK