0
0 Items$0.00

175µF Power Film Capacitors :

2 Products Found
Find a huge range of 175µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
12AM6486

RoHS

Each
1+$54.430
5+$51.550
10+$48.660
25+$45.780
100+$42.650
More Pricing...
Film / Foil PP
-
175µF
± 10%
DC Link
Through Hole
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6.5kA
55A
660µohm
-
109mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
21AM4085

RoHS

Each
5+$81.860
10+$70.650
25+$65.590
50+$60.530
100+$59.150
Metallized PP
Can
175µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
32mm
19V/µs
3.385kA
-
0.0021ohm
85mm
-
-
178.5mm
61A
C44U-M Series
-40°C
85°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK