0
0 Items$0.00

1850µF Power Film Capacitors :

2 Products Found
Find a huge range of 1850µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5814

RoHS

Date/Lot Code

Each
1+$303.550
5+$301.850
10+$300.140
25+$294.140
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
25AM3352
Each
1+$648.270
5+$633.570
10+$618.870
25+$604.170
Bio-Based Polypropylene Film
-
1850µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK