0
0 Items$0.00

2.8µF Power Film Capacitors :

2 Products Found
Find a huge range of 2.8µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 15µF, 1.5µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH0186

RoHS

Date/Lot Code

Each
1+$4.350
10+$3.220
25+$2.960
50+$2.680
100+$2.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.8µF
± 5%
DC Link
Through Hole
1.5kV
PC Pin
27.5mm
31V/µs
87A
8.8A
0.0114ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9906

RoHS

Each
1+$3.860
10+$3.480
25+$3.270
50+$3.050
100+$2.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.8µF
± 5%
DC Link
Through Hole
1.5kV
Radial Leaded
27.5mm
31V/µs
87A
8.8A
0.0114ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK