0
0 Items$0.00

250µF Power Film Capacitors :

4 Products Found
Find a huge range of 250µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
69AC3867

RoHS

Date/Lot Code

Each
1+$166.690
5+$161.490
10+$149.210
25+$145.010
50+$140.040
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
31.7mm
9V/µs
2.25kA
-
0.0036ohm
85mm
-
-
146mm
55A
C44U Series
-
90°C
65AH5757

RoHS

Each
1+$101.140
5+$96.290
10+$91.430
25+$88.920
50+$86.400
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
32mm
10V/µs
2.4kA
-
0.003ohm
85mm
-
-
134.5mm
42A
C44U-M Series
-40°C
85°C
53X3393

RoHS

Each
1+$106.000
5+$97.850
10+$89.690
25+$85.760
50+$81.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
-
500V
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
85AC1670

RoHS

Each
1+$162.390
5+$142.920
10+$119.550
25+$107.870
50+$105.710
More Pricing...
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
-
60A
1700µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK