0
0 Items$0.00

270µF Power Film Capacitors :

3 Products Found
Find a huge range of 270µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK1482

RoHS

Each
1+$142.980
5+$131.280
10+$119.580
25+$118.490
50+$117.380
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
2.365kA
42A
2500µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
12AM6484

RoHS

Each
1+$66.000
5+$62.680
10+$59.370
25+$56.060
50+$56.050
More Pricing...
Film / Foil PP
-
270µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
8kA
50A
890µohm
-
109mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
65AH5758

RoHS

Each
1+$111.830
5+$98.330
10+$82.130
25+$74.030
50+$70.800
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
32mm
9V/µs
2.365kA
-
3300µohm
85mm
-
-
144.5mm
42A
C44U-M Series
-40°C
85°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK