0
0 Items$0.00

3.8µF Power Film Capacitors :

5 Products Found
Find a huge range of 3.8µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0338

RoHS

Date/Lot Code

Each
1+$7.100
10+$5.220
25+$4.990
50+$4.760
100+$3.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
1kV
PC Pin
-
37V/µs
140.6A
6.4A
0.0193ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1398

RoHS

Date/Lot Code

Each
1+$6.860
10+$6.200
25+$5.820
50+$5.440
100+$4.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
900V
PC Pin
-
35V/µs
133A
6.4A
0.0212ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0164

RoHS

Date/Lot Code

Each
1+$3.500
25+$2.550
100+$1.990
250+$1.950
500+$1.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.8µF
± 5%
DC Link
Through Hole
800V
PC Pin
27.5mm
19V/µs
73A
7.1A
0.0132ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0262

RoHS

Date/Lot Code

Each
1+$3.750
25+$2.730
100+$2.270
250+$2.170
500+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.8µF
± 5%
DC Link
Through Hole
800V
PC Pin
27.5mm
65V/µs
247A
7.1A
0.0132ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0180

RoHS

Date/Lot Code

Each
1+$7.030
10+$4.910
25+$4.700
50+$4.470
100+$3.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
-
16V/µs
62A
6.4A
0.0193ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK