0
0 Items$0.00

3900pF Power Film Capacitors :

7 Products Found
Find a huge range of 3900pF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, TDK & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
42Y0045

RoHS

Each
1+$0.674
10+$0.441
25+$0.394
50+$0.347
100+$0.318
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
-
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
33AH6616

RoHS

Date/Lot Code

Each
1+$0.732
10+$0.453
25+$0.423
50+$0.394
100+$0.365
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
25A
1.3A
0.163ohm
13mm
5mm
11mm
-
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6645

RoHS

Date/Lot Code

Each
1+$0.792
10+$0.409
25+$0.399
50+$0.387
100+$0.376
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
42Y0004

RoHS

Each
10+$0.329
25+$0.319
50+$0.311
100+$0.301
500+$0.289
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
-
-
Through Hole
-
500V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
13mm
4mm
9mm
-
-
B32671L Series
-
-55°C
125°C
AEC-Q200
-
82AH5068

RoHS

Each
10+$0.403
250+$0.364
500+$0.304
1000+$0.283
5000+$0.227
Metallized PP
Radial Box - 2 Pin
2kV
3900pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.28A
0.204ohm
18mm
5mm
11mm
-
11mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
16AM9202

RoHS

Each
10+$0.657
Double Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
High Frequency, High Current, Rectifier
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
68AK3803

RoHS

Each
1+$5.730
10+$4.060
25+$3.860
50+$3.660
100+$2.700
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
Pulse
-
Through Hole
-
900V
-
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
26mm
6mm
15.5mm
-
-
MMKP383 Series
-
55°C
105°C
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK