0
0 Items$0.00

4.5µF Power Film Capacitors :

5 Products Found
Find a huge range of 4.5µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68AC5679

RoHS

Date/Lot Code

Each
1+$29.250
5+$28.170
10+$27.170
25+$25.910
100+$24.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
42V/µs
190A
7.1A
0.012ohm
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
56AJ0363

RoHS

Date/Lot Code

Each
1+$7.650
10+$5.810
25+$5.510
50+$5.220
100+$4.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
158A
6.6A
0.018ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ8803

RoHS

Each
1+$6.820
10+$5.190
25+$4.880
50+$4.550
100+$4.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
-
-
-
-
31.5mm
11mm
-
C4AE Series
-40°C
85°C
-
59AC8768

RoHS

Each
64+$3.400
100+$3.260
1000+$3.200
2500+$3.140
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
33V/µs
148A
11.8A
0.0082ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3493

RoHS

Each
1+$5.230
10+$4.660
25+$3.980
50+$3.640
100+$3.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
293A
9.2A
0.0106ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK