0
0 Items$0.00

450µF Power Film Capacitors :

2 Products Found
Find a huge range of 450µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5774

RoHS

Each
1+$290.670
5+$260.000
10+$223.200
25+$204.790
50+$200.700
More Pricing...
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
14V/µs
6.38kA
1800µohm
116mm
233mm
89A
C44U-M Series
-40°C
85°C
65AH5722

RoHS

Each
1+$131.210
5+$123.310
10+$115.400
25+$113.090
50+$110.780
More Pricing...
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
8V/µs
3.57kA
1800µohm
85mm
114.5mm
51A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK