0
0 Items$0.00

470pF Power Film Capacitors :

10 Products Found
Find a huge range of 470pF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43AC9461

RoHS

Each
1+$1.280
10+$0.695
25+$0.678
50+$0.661
100+$0.644
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
96K9645

RoHS

Each
1+$3.480
25+$2.940
100+$2.750
250+$2.540
500+$2.310
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
470pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
58Y5350

RoHS

Each
10+$0.512
25+$0.498
50+$0.484
100+$0.471
500+$0.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
-
10mm
3mm
8mm
R75 Series
-55°C
105°C
AEC-Q200
66AH0068

RoHS

Each
10+$0.915
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
45Y6052

RoHS

Each
5+$4.280
25+$3.160
100+$2.580
250+$2.500
500+$2.430
More Pricing...
Metallized PP
Axial Leaded
470pF
± 1%
-
Through Hole
250V
630V
-
Axial Leaded
-
-
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
53M7939

RoHS

Each
5+$3.480
25+$2.520
100+$2.220
250+$2.110
500+$1.990
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
68AH9016

RoHS

Each
5+$1.560
10+$0.876
25+$0.855
50+$0.836
100+$0.816
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
-
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
48AC3194

RoHS

Each
10+$0.611
25+$0.581
50+$0.550
100+$0.520
500+$0.445
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
48Y0223

RoHS

Each
10+$0.865
25+$0.795
50+$0.724
100+$0.654
500+$0.558
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5390

RoHS

Each
10+$0.598
25+$0.569
50+$0.541
100+$0.512
500+$0.438
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK