0
0 Items$0.00

47µF Power Film Capacitors :

6 Products Found
Find a huge range of 47µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
83AH9835

RoHS

Each
1+$19.820
5+$18.790
10+$17.770
25+$16.950
100+$16.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
-
57.5mm
45mm
56mm
32A
C4AF Series
-55°C
105°C
AEC-Q200
29AM5466

RoHS

Each
1+$110.080
5+$105.560
10+$101.040
25+$100.410
50+$99.790
More Pricing...
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
50A
1400µohm
65mm
-
-
197mm
50A
C44P-T Series
-30°C
70°C
-
33AH7021

RoHS

Each
18+$19.010
25+$18.660
50+$18.320
100+$17.970
250+$17.520
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
837A
32A
-
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
40Y5947

RoHS

Each
9+$232.860
10+$229.240
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0019ohm
65mm
-
-
247mm
55A
C20A Series
-25°C
70°C
-
47AM8402

RoHS

Date/Lot Code

Each
1+$19.010
5+$16.990
10+$14.970
25+$13.990
100+$13.010
More Pricing...
Metallized PET
Radial Box - 2 Pin
47µF
± 10%
DC Filter
Through Hole
-
75V
-
Radial Leaded
27.5mm
-
-
4.3A
-
-
31.1mm
14.9mm
25.7mm
-
FFB Series
-55°C
105°C
-
85AC1716

RoHS

Each
1+$100.090
5+$94.370
10+$87.500
25+$81.210
50+$79.500
More Pricing...
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
45A
1400µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK