0
0 Items$0.00

6.3µF Power Film Capacitors :

2 Products Found
Find a huge range of 6.3µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0346

RoHS

Date/Lot Code

Each
1+$4.810
10+$3.600
25+$3.320
50+$3.030
100+$2.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.3µF
± 5%
DC Link
Through Hole
-
900V
PC Pin
27.5mm
70V/µs
441A
10.6A
0.0081ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
78AH7288

RoHS

MULTICOMP PRO
Each
1+$216.210
5+$213.400
10+$210.400
25+$198.540
Metallized PP
Can
6.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
-
-
1kA
0.0008ohm
80mm
-
-
71.5mm
500kvar @ 26 to 51kHz
MP SP Series
-
85°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK