0
0 Items$0.00

66µF Power Film Capacitors :

2 Products Found
Find a huge range of 66µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0283

RoHS

Date/Lot Code

Each
1+$25.760
5+$22.940
10+$20.110
25+$19.130
100+$18.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
66µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
30V/µs
1.98kA
36.2A
0.0018ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ3571

RoHS

Each
1+$21.880
5+$19.550
10+$16.760
25+$15.370
100+$14.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
66µF
± 15%
DC Link
Through Hole
450V
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
32.5mm
90mm
24mm
EZPE Series
-40°C
85°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK