0
0 Items$0.00

800µF Power Film Capacitors :

2 Products Found
Find a huge range of 800µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5715

RoHS

Each
1+$205.220
5+$195.170
10+$185.120
25+$181.420
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
-
600V
Screw
32mm
4V/µs
3.575kA
1400µohm
85mm
114.5mm
57A
C44U-M Series
-40°C
85°C
57AK9291

RoHS

Date/Lot Code

Each
1+$402.490
5+$394.450
10+$386.390
25+$378.350
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
4kV
2kV
Screw
50mm
-
-
1000µohm
136mm
370mm
-
B25690 Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK