0
0 Items$0.00

820pF Power Film Capacitors :

2 Products Found
Find a huge range of 820pF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6673

RoHS

Date/Lot Code

Each
1+$0.792
10+$0.400
25+$0.390
50+$0.381
100+$0.371
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
8A
400mA
0.776ohm
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6610

RoHS

Date/Lot Code

Each
1+$0.604
10+$0.281
25+$0.271
50+$0.263
100+$0.253
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
5A
300mA
0.776ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK