0
0 Items$0.00

950µF Power Film Capacitors :

3 Products Found
Find a huge range of 950µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5806

RoHS

Date/Lot Code

Each
1+$221.950
5+$214.790
10+$207.620
25+$200.460
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
65AH5764

RoHS

Each
1+$271.720
5+$239.080
10+$199.910
25+$180.320
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
9V/µs
8.325kA
-
1800µohm
116mm
273mm
96A
C44U-M Series
-40°C
85°C
15AN1958

RoHS

Each
1+$123.790
5+$119.110
10+$108.070
25+$104.290
50+$102.880
More Pricing...
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
-
7.7kA
-
810µohm
100mm
154mm
-
MKP DC High Density Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK