0
0 Items$0.00

Power Film Capacitors :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
45Y6050

RoHS

Date/Lot Code

Each
1+$8.610
10+$6.660
25+$6.260
50+$5.870
100+$5.630
More Pricing...
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
515V/µs
-
-
6mm
11mm
-
-
MKP1839 Series
-55°C
100°C
45Y6051

RoHS

Each
1+$5.080
10+$3.810
25+$3.550
50+$3.290
100+$3.130
More Pricing...
Metallized PP
-
220pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
700V/µs
-
-
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
14AC6576

RoHS

Each
1+$7.040
10+$5.320
25+$5.010
50+$4.710
100+$4.480
More Pricing...
Metallized PP
-
0.1µF
± 5%
High Frequency
Through Hole
630V
2kV
-
Axial Leaded
1.15kV/µs
115A
0.0116ohm
20.5mm
-
-
9A
C4C Series
-40°C
85°C
87AC1209

RoHS

Each
1+$9.420
25+$7.090
100+$5.860
250+$5.620
500+$5.360
More Pricing...
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
140V/µs
280A
0.0031ohm
28.5mm
-
44mm
12A
C4G Series
-40°C
85°C
14AC6582

RoHS

Each
1+$10.060
25+$7.840
100+$6.680
250+$6.460
500+$6.220
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
1.25kV/µs
125A
0.0128ohm
-
44mm
-
12A
C4C Series
-40°C
85°C
45Y6052

RoHS

Each
5+$4.280
25+$3.160
100+$2.580
250+$2.500
500+$2.430
More Pricing...
Metallized PP
Axial Leaded
470pF
± 1%
-
Through Hole
250V
630V
-
Axial Leaded
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
93R5496

RoHS

Each
1+$3.350
25+$2.620
100+$1.860
250+$1.840
500+$1.830
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
Axial Leaded
-
-
-
-
31.5mm
-
-
MKP1839 HQ Series
-55°C
100°C
44AC2327

RoHS

Each
1+$6.380
10+$4.690
25+$4.410
50+$4.120
100+$3.710
More Pricing...
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
45V/µs
99A
4400µohm
17.5mm
-
33mm
9A
C4G Series
-40°C
85°C
69AH1104

RoHS

Each
1+$2.940
25+$1.990
100+$1.630
250+$1.570
500+$1.520
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
Axial Leaded
-
-
-
-
26.5mm
-
-
MKP1839 HQ Series
-55°C
100°C
11AN6181

RoHS

Each
5+$4.650
25+$2.840
100+$2.680
250+$2.550
500+$2.410
More Pricing...
Metallized PP
-
0.022µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
-
Axial Leaded
300V/µs
-
-
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
11AN6182

RoHS

Each
5+$4.990
25+$3.520
100+$2.680
250+$2.640
500+$2.600
More Pricing...
Metallized PP
-
0.033µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
-
Axial Leaded
240V/µs
-
-
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
11AN6188

RoHS

Each
1+$2.840
25+$2.040
100+$1.560
250+$1.480
500+$1.390
More Pricing...
Metallized PP
-
0.1µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
-
Axial Leaded
200V/µs
-
-
9mm
19mm
-
-
MKP1839 Series
-55°C
100°C
16AM6494

RoHS

Each
1+$5.040
10+$3.690
25+$3.570
50+$3.440
100+$3.170
More Pricing...
Metallized PP
-
0.15µF
± 5%
Snubber, Clamping, Resonance
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
700V/µs
105A
9200µohm
17.5mm
33mm
-
9A
C4C Series
-40°C
85°C
11AN6192

RoHS

Each
1+$2.540
25+$1.770
100+$1.360
250+$1.280
500+$1.200
More Pricing...
Metallized PP
-
0.22µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
-
Axial Leaded
125V/µs
-
-
8.5mm
19mm
-
-
MKP1839 Series
-55°C
100°C
11AN6189

RoHS

Each
1+$3.900
25+$2.830
100+$2.190
250+$2.080
500+$1.970
More Pricing...
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
160V/µs
-
-
8.5mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
11AN6187

RoHS

Each
5+$2.970
25+$2.090
100+$1.630
250+$1.600
500+$1.570
More Pricing...
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
-
Axial Leaded
220V/µs
-
-
7.5mm
14mm
-
-
MKP1839 Series
-55°C
100°C
11AN6183

RoHS

Each
5+$2.610
25+$1.870
100+$1.420
250+$1.350
500+$1.270
More Pricing...
Metallized PP
-
0.033µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
-
Axial Leaded
380V/µs
-
-
7mm
14mm
-
-
MKP1839 Series
-55°C
100°C
11AN6199

RoHS

Each
1+$10.370
25+$7.570
100+$6.310
250+$5.810
500+$5.300
More Pricing...
Metallized PP
-
1µF
± 5%
High Current, Pulse
Through Hole
425V
1.25kV
-
Axial Leaded
1kV/µs
-
-
23.5mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
11AN6191

RoHS

Each
1+$5.100
10+$3.730
25+$3.450
50+$3.170
100+$3.010
More Pricing...
Metallized PP
-
0.22µF
± 5%
High Current, Pulse
Through Hole
450V
1.6kV
-
Axial Leaded
1kV/µs
-
-
16.5mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
11AN6197

RoHS

Each
1+$7.760
10+$5.780
25+$5.440
50+$5.100
100+$4.560
More Pricing...
Metallized PP
-
0.56µF
± 5%
High Current, Pulse
Through Hole
425V
1.25kV
-
Axial Leaded
1kV/µs
-
-
18mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
11AN6194

RoHS

Each
1+$4.890
10+$3.550
25+$3.290
50+$3.020
100+$2.850
More Pricing...
Metallized PP
-
0.33µF
± 5%
High Current, Pulse
Through Hole
425V
1.25kV
-
Axial Leaded
1kV/µs
-
-
14mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
11AN6184

RoHS

Each
1+$3.980
25+$2.920
100+$2.350
250+$2.250
500+$2.140
More Pricing...
Metallized PP
-
0.1µF
± 5%
High Current, Pulse
Through Hole
425V
1.25kV
-
Axial Leaded
1kV/µs
-
-
8.5mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
11AN6201

RoHS

Each
1+$3.560
10+$2.650
25+$2.470
50+$2.290
100+$2.180
More Pricing...
Metallized PP
-
1µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
-
Axial Leaded
75V/µs
-
-
12.5mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
11AN6195

RoHS

Each
1+$1.820
25+$1.510
100+$1.390
250+$1.280
500+$1.140
More Pricing...
Metallized PP
-
0.33µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
-
Axial Leaded
100V/µs
-
-
8mm
19mm
-
-
MKP1839 Series
-55°C
100°C
13AM4833

RoHS

Each
1+$3.080
10+$2.750
25+$2.550
50+$2.360
100+$2.110
More Pricing...
Metallized PP
-
0.01µF
± 10%
SMPS, Storage, Filters, Snubber, High Current
Through Hole
650V
1.6kV
-
Axial Leaded
3.8kV/µs
-
-
8mm
29mm
-
-
MKP1845 Series
-55°C
100°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK