0
0 Items$0.00

Power Film Capacitors :

48 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AH3333

RoHS

Each
1+$6.540
25+$6.250
100+$5.440
250+$5.050
500+$4.520
More Pricing...
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
57.5mm
30mm
45mm
-
MP HAPB Series
-40°C
85°C
-
94T6710

RoHS

Date/Lot Code

Each
1+$20.140
5+$17.610
10+$15.060
25+$14.550
100+$14.050
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
0.0035ohm
57.5mm
35mm
50mm
-
C4BS Series
-40°C
85°C
-
87AC0679

RoHS

Date/Lot Code

Each
1+$17.940
5+$15.620
10+$13.300
25+$12.850
100+$12.390
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
683A
24A
0.0054ohm
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
21AH3334

RoHS

Each
1+$11.220
25+$10.770
100+$9.540
250+$8.950
500+$8.130
More Pricing...
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
57.5mm
45mm
55mm
-
MP HAPB Series
-40°C
85°C
-
36AJ8826

RoHS

Each
1+$23.320
5+$20.860
10+$18.400
25+$17.560
100+$16.710
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
1.28kV/µs
602A
20A
7500µohm
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
21AH3332

RoHS

Each
1+$6.920
10+$6.240
25+$5.830
50+$5.440
100+$4.910
More Pricing...
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
2600µohm
42.5mm
33mm
45mm
-
MP HAPB Series
-40°C
85°C
-
21AH3328

RoHS

Each
1+$3.280
10+$2.950
25+$2.760
50+$2.570
100+$2.320
More Pricing...
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
28mm
-
MP HAPB Series
-40°C
85°C
-
21AH3329

RoHS

Each
1+$3.280
10+$2.950
25+$2.760
50+$2.570
100+$2.320
More Pricing...
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
27.5mm
-
MP HAPB Series
-40°C
85°C
-
21AH3330

RoHS

Each
1+$4.250
10+$3.830
25+$3.580
50+$3.340
100+$3.020
More Pricing...
-
Radial Box - Tabs
0.82µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
779A
18A
4000µohm
42.5mm
33.5mm
27mm
-
MP HAPB Series
-40°C
85°C
-
01M7071

RoHS

Each
1+$14.380
5+$13.250
10+$12.120
25+$10.980
100+$10.360
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
-
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
01AC1665

RoHS

Each
1+$23.720
5+$21.210
10+$18.700
25+$18.010
100+$17.310
More Pricing...
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.28kA
30A
3300µohm
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
77AH4634

RoHS

Each
1+$5.690
25+$5.440
100+$4.740
250+$4.400
500+$3.950
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
21AH3331

RoHS

Each
1+$4.440
10+$4.010
25+$3.750
50+$3.500
100+$3.160
More Pricing...
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
-
36AJ8823

RoHS

Each
1+$16.550
25+$13.320
100+$12.020
250+$11.620
500+$11.380
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
455A
17A
7200µohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
77AH4615

RoHS

Each
1+$8.610
25+$8.230
100+$7.170
250+$6.660
500+$5.970
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
36AJ8824

RoHS

Each
1+$16.840
25+$12.320
100+$11.690
250+$11.460
500+$11.210
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
648A
20A
5100µohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
36AJ8820

RoHS

Each
1+$15.640
25+$12.550
100+$11.300
250+$10.910
500+$10.680
More Pricing...
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
138A
10A
0.0233ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
77AH4594

RoHS

Each
1+$3.660
10+$3.270
25+$3.040
50+$2.810
100+$2.510
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
77AH4595

RoHS

Each
1+$3.550
10+$3.170
25+$2.940
50+$2.720
100+$2.430
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
61AK3873

RoHS

Each
1+$18.100
5+$15.990
10+$13.870
25+$13.380
100+$12.880
More Pricing...
Metallized PP
Radial Box - Tabs
10µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
25.5mm
70V/µs
703A
-
1600µohm
42mm
30mm
45mm
40A
C4BT Series
-40°C
85°C
-
61AK3874

RoHS

Each
1+$25.610
5+$22.700
10+$19.790
25+$18.780
100+$17.770
More Pricing...
Metallized PP
Radial Box - Tabs
20µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
41mm
47V/µs
947A
-
1700µohm
57.5mm
35mm
50mm
47A
C4BT Series
-40°C
85°C
-
25AM8208

RoHS

Each
1+$29.330
5+$27.520
10+$25.710
25+$24.590
100+$23.460
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
1.241kA
30A
2500µohm
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
77AH4601

RoHS

Each
1+$6.560
25+$6.280
100+$5.470
250+$5.080
500+$4.550
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
36AJ8814

RoHS

Date/Lot Code

Each
1+$18.830
5+$16.450
10+$14.070
25+$13.660
100+$13.250
More Pricing...
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
2800µohm
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
36AJ8821

RoHS

Each
1+$14.500
25+$10.500
100+$8.300
250+$8.240
500+$8.170
More Pricing...
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
138A
10A
0.0233ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK