0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
36AJ8826

RoHS

Each
1+$23.320
5+$20.860
10+$18.400
25+$17.560
100+$16.710
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
750V
3kV
Solder
1.28kV/µs
602A
20A
7500µohm
-
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
53M8395

RoHS

Date/Lot Code

Each
1+$13.400
25+$10.200
100+$8.340
250+$7.900
500+$7.450
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
DC Link
Through Hole
600V
1kV
PC Pin
1.28kV/µs
-
-
-
25mm
-
-
-
MKP1845 Series
-55°C
100°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK