0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K5388

RoHS

Date/Lot Code

Each
1+$6.900
10+$4.820
25+$4.700
50+$4.560
100+$4.270
More Pricing...
Double Metallized PP
Axial Leaded
0.047µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
1.712kV/µs
80A
5.2A
0.012ohm
15mm
34mm
34mm
940C Series
-55°C
105°C
66K5379

RoHS

Date/Lot Code

Each
1+$9.230
25+$6.660
100+$6.060
250+$5.880
500+$5.690
More Pricing...
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
1.712kV/µs
171A
8.3A
0.007ohm
21mm
34mm
34mm
940C Series
-55°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK