0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
65W8276

RoHS

Date/Lot Code

Each
1+$6.690
25+$5.290
100+$4.940
250+$4.900
500+$4.700
More Pricing...
Film / Foil PP
Radial
0.1µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
18.3mm
1.7kV/µs
-
-
-
31.8mm
-
-
-
ORANGE DROP 715P Series
-55°C
85°C
-
65W8271

RoHS

Date/Lot Code

Each
1+$4.100
10+$2.900
25+$2.670
50+$2.430
100+$2.270
More Pricing...
Film / Foil PP
Radial
0.01µF
± 5%
Snubber
Through Hole
200V
400V
-
PC Pin
9.525mm
1.7kV/µs
-
-
-
17.8mm
-
-
-
ORANGE DROP 715P Series
-55°C
85°C
-
58Y5361

RoHS

Each
10+$0.552
25+$0.538
50+$0.524
100+$0.510
500+$0.445
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
43AC9450

RoHS

Each
10+$0.513
25+$0.499
50+$0.487
100+$0.473
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
16AM9201

RoHS

Each
10+$0.604
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
R76 Series
-55°C
110°C
AEC-Q200
16AM7046

RoHS

Each
10+$0.609
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
10A
-
0.11368ohm
10mm
3mm
8mm
900mA
R76 Series
-55°C
110°C
AEC-Q200
16AM9202

RoHS

Each
10+$0.657
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
R76 Series
-55°C
110°C
AEC-Q200
58Y5362

RoHS

Each
10+$0.582
25+$0.545
50+$0.507
100+$0.470
500+$0.396
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
12A
1.1A
0.094ohm
10mm
4mm
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK