Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
dv/dt Rating
=125V/µs
1
(2)
(13)
(18)
(17)
(19)
(14)
(27)
(61)
Dielectric Type
(10)
Capacitor Case / Package
(9)
Capacitance
(2)
(2)
(3)
(3)
Capacitance Tolerance
(3)
(7)
Typical Applications
(9)
(1)
Capacitor Mounting
(10)
Voltage(AC)
(1)
Voltage(DC)
(2)
(8)
Humidity Rating
(8)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.310 25+$1.890 100+$1.740 250+$1.600 500+$1.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 250A | 8A | 0.012ohm | - | 26.5mm | 18mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+$1.670 25+$1.370 100+$1.270 250+$1.160 500+$1.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 125A | 5A | 0.022ohm | - | 26mm | 12mm | 22mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
09AN4848 RoHS | Each | 1+$3.680 25+$3.110 100+$2.900 250+$2.700 500+$2.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 375A | 9.5A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4809 RoHS | Each | 1+$2.020 25+$1.710 100+$1.590 250+$1.480 500+$1.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 125A | 5A | 0.022ohm | - | 26mm | 12mm | 22mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6192 RoHS | Each | 1+$2.540 25+$1.770 100+$1.360 250+$1.280 500+$1.200 More Pricing... | Metallized PP | - | 0.22µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 160V | 250V | - | Axial Leaded | - | 125V/µs | - | - | - | 8.5mm | 19mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
09AN4825 RoHS | Each | 1+$2.900 25+$2.450 100+$2.290 250+$2.130 500+$1.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 250A | 8A | 0.012ohm | - | 26.5mm | 18mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4827 RoHS | Each | 1+$2.800 25+$2.360 100+$2.200 250+$2.050 500+$1.860 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 250A | 8A | 0.012ohm | - | 26.5mm | 18mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4846 RoHS | Each | 1+$3.360 10+$3.040 25+$2.850 50+$2.670 100+$2.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 375A | 9.5A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 450+$0.744 500+$0.729 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 125V/µs | - | - | - | - | 17.5mm | 5mm | 11mm | MKP1840 Series | -55°C | 100°C | - | ||||||
Each | 1+$2.610 10+$2.320 25+$2.150 50+$1.980 100+$1.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 375A | 9.5A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||