0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Max
Qualification
09AN4830

RoHS

Each
1+$2.820
25+$2.370
100+$2.220
250+$2.070
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
125°C
AEC-Q200
09AN4829

RoHS

Date/Lot Code

Each
1+$2.930
25+$2.470
100+$2.310
250+$2.140
500+$1.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
125°C
AEC-Q200
09AN4812

RoHS

Each
1+$2.240
25+$1.890
100+$1.770
250+$1.640
500+$1.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
125°C
AEC-Q200
13AN1985

RoHS

Each
1+$1.860
25+$1.520
100+$1.400
250+$1.290
500+$1.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK