0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87AC1209

RoHS

Each
1+$9.420
25+$7.090
100+$5.860
250+$5.620
500+$5.360
More Pricing...
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
-
140V/µs
280A
-
0.0031ohm
28.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
44AC2332

RoHS

Each
1+$8.120
10+$6.250
25+$5.880
50+$5.500
100+$5.490
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
4700µohm
20.5mm
-
-
44mm
9A
C4G Series
-40°C
85°C
-
42Y0019

RoHS

Each
10+$1.270
25+$1.160
50+$1.040
100+$0.968
500+$0.852
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
-
13mm
7mm
16mm
-
B32671P Series
-55°C
125°C
AEC-Q200
42Y0014

RoHS

Each
10+$0.595
25+$0.579
50+$0.564
100+$0.548
500+$0.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
140V/µs
-
-
-
-
13mm
4mm
9mm
-
B32671P Series
-55°C
125°C
AEC-Q200
42Y0018

RoHS

Each
10+$0.917
25+$0.896
50+$0.876
100+$0.854
500+$0.747
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
-
13mm
6mm
14mm
-
B32671P Series
-55°C
125°C
AEC-Q200
44AC2336

RoHS

Each
1+$12.480
25+$9.870
100+$8.490
250+$8.200
500+$7.910
More Pricing...
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
67AK0723

RoHS

Each
1+$8.330
25+$6.290
100+$5.340
250+$5.190
500+$5.050
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
210A
-
3500µohm
24.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
59AM5159

RoHS

Each
1+$3.680
10+$3.230
25+$2.700
50+$2.440
100+$2.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
-
31.5mm
22mm
36.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5158

RoHS

Each
1+$4.930
10+$3.590
25+$3.360
50+$3.130
100+$2.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
-
31.5mm
22mm
36.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7643

RoHS

Each
1+$4.750
10+$4.290
25+$4.030
50+$3.760
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
11A
7700µohm
-
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
59AM5157

RoHS

Each
1+$2.630
25+$2.310
100+$1.930
250+$1.740
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
-
31.5mm
18mm
27.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7642

RoHS

Date/Lot Code

Each
1+$3.530
10+$3.200
25+$3.000
50+$2.810
100+$2.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
8.5A
0.0109ohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
AEC-Q200
59AM5156

RoHS

Date/Lot Code

Each
1+$2.760
25+$2.420
100+$2.020
250+$1.820
500+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
-
31.5mm
18mm
27.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
42Y0015

RoHS

Each
1+$1.940
10+$1.370
25+$1.290
50+$1.220
100+$1.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
-
13mm
8mm
17.5mm
-
B32671P Series
-55°C
125°C
AEC-Q200
42Y0016

RoHS

Date/Lot Code

Each
10+$0.515
25+$0.501
50+$0.489
100+$0.475
500+$0.406
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
-
13mm
4mm
9mm
-
B32671P Series
-55°C
125°C
AEC-Q200
44AC2335

RoHS

Each
1+$7.290
10+$6.930
25+$6.000
50+$5.570
100+$4.910
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
308A
-
3000µohm
29.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK