0
0 Items$0.00

Power Film Capacitors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
35M0632

RoHS

Each
1+$4.160
25+$2.990
100+$1.930
250+$1.660
500+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
7mm
20mm
KP/MKP 375 Series
-55°C
105°C
26M6537

RoHS

Each
1+$3.930
10+$2.900
25+$2.700
50+$2.490
100+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
26M6539

RoHS

Each
1+$5.370
10+$4.040
25+$3.780
50+$3.520
100+$3.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
26M6540

RoHS

Each
1+$2.870
10+$2.060
25+$2.040
50+$2.000
100+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
6mm
19mm
KP/MKP 375 Series
-55°C
105°C
26M6547

RoHS

Each
1+$4.860
10+$4.350
25+$3.720
50+$3.410
100+$3.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
26M6548

RoHS

Each
1+$3.240
25+$2.350
100+$1.900
250+$1.820
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
26M6543

RoHS

Each
1+$8.270
10+$6.310
25+$6.070
50+$5.840
100+$4.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
30mm
11.5mm
24.5mm
KP/MKP 375 Series
-55°C
105°C
26M6532

RoHS

Date/Lot Code

Each
1+$6.570
10+$5.010
25+$4.710
50+$4.400
100+$4.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
82AH6915

RoHS

Each
10+$0.761
25+$0.744
50+$0.727
100+$0.710
500+$0.624
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
15kV/µs
18mm
7mm
12.5mm
B32682 Series
-55°C
110°C
26M6544

RoHS

Each
1+$7.160
10+$5.500
25+$5.170
50+$4.830
100+$4.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
26M6530

RoHS

Date/Lot Code

Each
1+$4.120
10+$3.050
25+$2.840
50+$2.630
100+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
30mm
10.5mm
23.5mm
KP/MKP 375 Series
-55°C
105°C
26M6542

RoHS

Each
1+$2.350
25+$1.670
100+$1.420
250+$1.340
500+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
7mm
20mm
KP/MKP 375 Series
-55°C
105°C
26M6533

RoHS

Each
1+$3.200
10+$2.360
25+$2.210
50+$2.040
100+$1.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
7mm
20mm
KP/MKP 375 Series
-55°C
105°C
26M6546

RoHS

Each
1+$3.430
25+$2.460
100+$2.290
250+$1.740
500+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
6mm
19mm
KP/MKP 375 Series
-55°C
105°C
26M6531

RoHS

Each
1+$5.630
10+$4.250
25+$3.980
50+$3.710
100+$3.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
26M6536

RoHS

Each
1+$5.290
10+$3.990
25+$3.730
50+$3.470
100+$3.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
8mm
20mm
KP/MKP 375 Series
-55°C
105°C
68AH9016

RoHS

Each
5+$1.560
10+$0.876
25+$0.855
50+$0.836
100+$0.816
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
68AH9015

RoHS

Each
5+$1.800
10+$1.020
25+$0.901
50+$0.785
100+$0.671
More Pricing...
Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
14.5mm
5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
67AK0674

RoHS

Each
5+$1.890
10+$1.090
25+$1.070
50+$1.040
100+$1.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
200pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
67AK0673

RoHS

Each
5+$1.680
10+$1.140
25+$1.030
50+$0.915
100+$0.848
More Pricing...
Metallized PP
Radial Box - 2 Pin
510pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
26M6534

RoHS

Each
1+$4.790
10+$4.250
25+$4.130
50+$4.020
100+$3.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
7.5mm
20.5mm
KP/MKP 375 Series
-55°C
105°C
26M6545

RoHS

Each
1+$5.330
10+$4.020
25+$3.760
50+$3.500
100+$3.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
15kV/µs
30mm
13mm
26mm
KP/MKP 375 Series
-55°C
105°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK