0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH6902

RoHS

Each
1+$1.460
10+$0.822
25+$0.781
50+$0.742
100+$0.702
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
18mm
11mm
18.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
42Y0067

RoHS

Each
10+$0.267
25+$0.260
50+$0.251
100+$0.244
500+$0.205
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
18mm
5mm
10.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
11AN6189

RoHS

Each
1+$3.900
25+$2.830
100+$2.190
250+$2.080
500+$1.970
More Pricing...
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
160V/µs
8.5mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
42Y0060

RoHS

Each
1+$1.490
10+$0.941
25+$0.921
50+$0.902
100+$0.882
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
Radial Leaded
15mm
160V/µs
-
18mm
9mm
17.5mm
B32672P Series
-55°C
125°C
AEC-Q200
42Y0061

RoHS

Each
10+$0.648
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
18mm
5mm
10.5mm
B32672P Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK