0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
15AN2016

RoHS

Each
1+$4.710
10+$3.430
25+$3.150
50+$2.860
100+$2.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
Radial Leaded
27.5mm
176V/µs
264A
8.9A
0.0072ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
15AN2015

RoHS

Each
1+$4.160
10+$3.030
25+$2.800
50+$2.570
100+$2.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
Radial Leaded
27.5mm
176V/µs
176A
7.1A
0.0083ohm
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK