0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
87AC0679

RoHS

Date/Lot Code

Each
1+$17.940
5+$15.620
10+$13.300
25+$12.850
100+$12.390
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
Solder
2.068kV/µs
683A
24A
0.0054ohm
42mm
30mm
45mm
C4BS Series
-40°C
85°C
01AC1674

RoHS

Each
1+$17.460
5+$15.780
10+$14.110
25+$13.430
100+$12.740
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
750V
3kV
Solder Lug
2.068kV/µs
455A
17A
8000µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK