0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5421

RoHS

Each
1+$3.210
25+$2.310
100+$1.740
250+$1.730
500+$1.720
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
92AC6673

RoHS

Date/Lot Code

Each
1+$2.670
25+$1.890
100+$1.570
250+$1.450
500+$1.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
R76 Series
-55°C
105°C
-
65W8310

RoHS

Date/Lot Code

Each
1+$3.840
10+$2.710
25+$2.490
50+$2.260
100+$2.110
More Pricing...
Film / Foil PP
Radial
4700pF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
2.5kV/µs
-
-
-
17.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
-
33AH6694

RoHS

Date/Lot Code

Each
1+$9.520
25+$7.340
100+$6.460
250+$6.000
500+$5.990
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5422

RoHS

Each
1+$5.090
10+$3.790
25+$3.540
50+$3.280
100+$3.010
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
R76 Series
-55°C
105°C
-
48AC3196

RoHS

Each
1+$6.300
10+$4.730
25+$4.420
50+$4.100
100+$3.640
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
R76 Series
-55°C
105°C
-
58Y5423

RoHS

Each
1+$7.820
10+$6.010
25+$5.650
50+$5.290
100+$5.160
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76 Series
-55°C
105°C
-
33AH6692

RoHS

Each
288+$1.670
500+$1.600
1000+$1.530
2500+$1.500
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
205A
7.3A
0.014ohm
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK